15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09675157675

DigiKey Part Number
1195-2790-ND
Manufacturer
Manufacturer Product Number
09675157675
Description
CONN D-SUB PLG 15POS PNL MT SLDR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09675157675 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Brass, Tin Plated
Packaging
Bulk
Contact Finish
Gold or Gold-Palladium
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug, Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
Current Rating (Amps)
5A
Number of Rows
2
Features
Board Lock, Grounding Indents
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50720,79000 Kč36 039,50 Kč
Manufacturers Standard Package
Unit Price without VAT:720,79000 Kč
Unit Price with VAT:872,15590 Kč