
09670029061 | |
|---|---|
DigiKey Part Number | 1195-2619-ND |
Manufacturer | |
Manufacturer Product Number | 09670029061 |
Description | D SUB IP 67 SHIELDED CAP_FE_15P |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | 09670029061 Models |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer HARTING | For Use With/Related Products D-Sub Connectors, Male |
Packaging Bag | Features Dust Tight, Shielded, Waterproof |
Part Status Active | Number of Positions 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,23000 Kč | 375,23 Kč |
| 10 | 318,81300 Kč | 3 188,13 Kč |
| 25 | 298,85200 Kč | 7 471,30 Kč |
| 50 | 284,58580 Kč | 14 229,29 Kč |
| 100 | 271,00860 Kč | 27 100,86 Kč |
| 250 | 254,05480 Kč | 63 513,70 Kč |
| 500 | 241,94316 Kč | 120 971,58 Kč |
| Unit Price without VAT: | 375,23000 Kč |
|---|---|
| Unit Price with VAT: | 454,02830 Kč |







