Similar

09675159658 | |
|---|---|
DigiKey Part Number | 09675159658-ND |
Manufacturer | |
Manufacturer Product Number | 09675159658 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09675159658 Models |
Category | Shell Material, Finish Brass, Tin Plated |
Mfr | Contact Finish Gold or Gold-Palladium |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Backset Spacing 0.228" (5.80mm) |
Number of Rows 2 | Features Board Lock, Grounding Indents, Mounting Brackets |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (M3) | Operating Temperature -25°C ~ 70°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DS 15 AA-WP | Assmann WSW Components | 19 | AE10106-ND | 460,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 045,70040 Kč | 52 285,02 Kč |
| Unit Price without VAT: | 1 045,70040 Kč |
|---|---|
| Unit Price with VAT: | 1 265,29748 Kč |
















