09670255663 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 297,06390 Kč
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 171
Unit Price: 1 345,73000 Kč
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 582,96000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670255663

DigiKey Part Number
09670255663-ND
Manufacturer
Manufacturer Product Number
09670255663
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.409" (10.40mm)
Features
Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100460,13830 Kč46 013,83 Kč
Unit Price without VAT:460,13830 Kč
Unit Price with VAT:556,76734 Kč