Similar
Similar
Similar
Similar

1218444-3 | |
|---|---|
DigiKey Part Number | 1218444-3-ND |
Manufacturer | |
Manufacturer Product Number | 1218444-3 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1218444-3 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Cadmium Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Color Black |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 774-E25-113R001 | NorComp Inc. | 35 | NOR1017-ND | 290,40000 Kč | Similar |
| 774-E25-113R011 | NorComp Inc. | 0 | NOR1077-ND | 224,41820 Kč | Similar |
| 774-E25-113R141 | NorComp Inc. | 130 | NOR1078-ND | 313,08000 Kč | Similar |
| A-DS 25 AA/Z | Assmann WSW Components | 95 | 123-A-DS25AA/Z-ND | 116,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 2 247,73894 Kč | 233 764,85 Kč |
| Unit Price without VAT: | 2 247,73894 Kč |
|---|---|
| Unit Price with VAT: | 2 719,76412 Kč |










