
A-DS 25 AA/Z | |
|---|---|
DigiKey Part Number | 123-A-DS25AA/Z-ND |
Manufacturer | |
Manufacturer Product Number | A-DS 25 AA/Z |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.374" (9.50mm) |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Voltage Rating 250VAC |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 98,83800 Kč | 988,38 Kč |
| 25 | 92,64320 Kč | 2 316,08 Kč |
| 50 | 88,22100 Kč | 4 411,05 Kč |
| 100 | 84,00670 Kč | 8 400,67 Kč |
| 250 | 78,74752 Kč | 19 686,88 Kč |
| 500 | 74,99058 Kč | 37 495,29 Kč |
| 1 000 | 71,41378 Kč | 71 413,78 Kč |
| 2 500 | 66,94818 Kč | 167 370,45 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |

