




774-E25-113R001 | |
|---|---|
DigiKey Part Number | NOR1017-ND |
Manufacturer | |
Manufacturer Product Number | 774-E25-113R001 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 774-E25-113R001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,40000 Kč | 290,40 Kč |
| 10 | 246,87300 Kč | 2 468,73 Kč |
| 25 | 231,40640 Kč | 5 785,16 Kč |
| 50 | 220,36140 Kč | 11 018,07 Kč |
| 100 | 209,84560 Kč | 20 984,56 Kč |
| 250 | 196,71600 Kč | 49 179,00 Kč |
| 500 | 187,33744 Kč | 93 668,72 Kč |
| 1 000 | 178,40783 Kč | 178 407,83 Kč |
| Unit Price without VAT: | 290,40000 Kč |
|---|---|
| Unit Price with VAT: | 351,38400 Kč |







