


SFP6725 | |
|---|---|
DigiKey Part Number | NOR1038-ND |
Manufacturer | |
Manufacturer Product Number | SFP6725 |
Description | CONN DB-25PS HD PERM FLANGE SEAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Sealing Flange For D-Sub Connectors |
Datasheet | Datasheet |
Category | Accessory Type Sealing Flange |
Manufacturer NorComp Inc. | For Use With/Related Products D-Sub Connectors |
Series | Number of Positions 25 |
Packaging Tray | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,68900 Kč | 426,89 Kč |
| 25 | 40,00520 Kč | 1 000,13 Kč |
| 50 | 38,09040 Kč | 1 904,52 Kč |
| 100 | 36,27190 Kč | 3 627,19 Kč |
| 250 | 33,99996 Kč | 8 499,99 Kč |
| 500 | 32,37682 Kč | 16 188,41 Kč |
| 1 000 | 30,83157 Kč | 30 831,57 Kč |
| 3 000 | 28,53341 Kč | 85 600,23 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |
















