Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09670250446 | |
|---|---|
DigiKey Part Number | 09670250446-ND |
Manufacturer | |
Manufacturer Product Number | 09670250446 |
Description | D SUB TOP ENTRY PLASTIC METALLIZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670250446 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Thermoplastic, Metallized |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670250443 | HARTING | 19 | 1195-2699-ND | 9,22000 Kč | Parametric Equivalent |
| 165X10929X | Amphenol CONEC | 81 | 626-1905-ND | 13,63000 Kč | Parametric Equivalent |
| 165X10929XE | Amphenol CONEC | 191 | 626-1194-ND | 14,28000 Kč | Parametric Equivalent |
| 165X13489X | Amphenol CONEC | 56 | 626-1586-ND | 16,08000 Kč | Parametric Equivalent |
| 165X13489XE | Amphenol CONEC | 0 | 165X13489XE-ND | 12,79100 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 317,58800 Kč | 3 175,88 Kč |
| Unit Price without VAT: | 317,58800 Kč |
|---|---|
| Unit Price with VAT: | 384,28148 Kč |











