Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

300X11539X | |
|---|---|
DigiKey Part Number | 300X11539X-ND |
Manufacturer | |
Manufacturer Product Number | 300X11539X |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Shielded |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Packaging Box | Shielding Shielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Plastic, Metallized |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Base Product Number |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X10929X | Amphenol CONEC | 81 | 626-1905-ND | 334,08000 Kč | Parametric Equivalent |
| 165X10929XE | Amphenol CONEC | 131 | 626-1194-ND | 350,04000 Kč | Parametric Equivalent |
| 165X13489X | Amphenol CONEC | 56 | 626-1586-ND | 394,13000 Kč | Parametric Equivalent |
| 165X13489XE | Amphenol CONEC | 0 | 165X13489XE-ND | 313,51400 Kč | Parametric Equivalent |
| 165X15039X | Amphenol CONEC | 0 | 165X15039X-ND | 1 414,42500 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 64,31260 Kč | 3 215,63 Kč |
| Unit Price without VAT: | 64,31260 Kč |
|---|---|
| Unit Price with VAT: | 77,81825 Kč |











