Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X13489XE | |
|---|---|
DigiKey Part Number | 165X13489XE-ND |
Manufacturer | |
Manufacturer Product Number | 165X13489XE |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X10929X | Amphenol CONEC | 81 | 626-1905-ND | 331,81000 Kč | Parametric Equivalent |
| 165X10929XE | Amphenol CONEC | 191 | 626-1194-ND | 347,66000 Kč | Parametric Equivalent |
| 165X13489X | Amphenol CONEC | 56 | 626-1586-ND | 391,46000 Kč | Parametric Equivalent |
| 165X15039X | Amphenol CONEC | 0 | 165X15039X-ND | 1 404,82600 Kč | Parametric Equivalent |
| 300X10149X | Amphenol CONEC | 0 | 300X10149X-ND | 33,28950 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 311,38667 Kč | 9 341,60 Kč |
| Unit Price without VAT: | 311,38667 Kč |
|---|---|
| Unit Price with VAT: | 376,77787 Kč |











