
1731110253 | |
|---|---|
DigiKey Part Number | 1731110253-ND |
Manufacturer | |
Manufacturer Product Number | 1731110253 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110253 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040120 | Molex | 63 | 900-1727040120-ND | 179,11000 Kč | Parametric Equivalent |
| 1731110134 | Molex | 27 | 1731110134-ND | 228,67000 Kč | Parametric Equivalent |
| 09670250443 | HARTING | 19 | 1195-2699-ND | 216,70000 Kč | Parametric Equivalent |
| 165X10929X | Amphenol CONEC | 81 | 626-1905-ND | 334,08000 Kč | Parametric Equivalent |
| 165X10929XE | Amphenol CONEC | 131 | 626-1194-ND | 350,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,14000 Kč | 268,14 Kč |
| 10 | 227,82800 Kč | 2 278,28 Kč |
| 25 | 213,55800 Kč | 5 338,95 Kč |
| 50 | 203,36140 Kč | 10 168,07 Kč |
| 100 | 193,65830 Kč | 19 365,83 Kč |
| 300 | 179,22283 Kč | 53 766,85 Kč |
| 600 | 170,67770 Kč | 102 406,62 Kč |
| 1 200 | 162,54132 Kč | 195 049,58 Kč |
| Unit Price without VAT: | 268,14000 Kč |
|---|---|
| Unit Price with VAT: | 324,44940 Kč |

