25 Position Two Piece Backshell Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110134

DigiKey Part Number
1731110134-ND
Manufacturer
Manufacturer Product Number
1731110134
Description
CONN BACKSHELL 25POS 180DEG SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Shielded
EDA/CAD Models
1731110134 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
Molex
Shielding
Shielded
Series
Primary Material
Plastic
Packaging
Bulk
Material
Acrylonitrile Butadiene Styrene (ABS)
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
25
Features
Mating Screws 4-40
Compatible Shell Size
B
Color
Black
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1727040120Molex63900-1727040120-ND179,11000 KčParametric Equivalent
1731110253Molex501731110253-ND268,14000 KčParametric Equivalent
09670250443HARTING191195-2699-ND216,70000 KčParametric Equivalent
165X10929XAmphenol CONEC81626-1905-ND334,08000 KčParametric Equivalent
165X10929XEAmphenol CONEC131626-1194-ND350,04000 KčParametric Equivalent
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1228,67000 Kč228,67 Kč
10194,39900 Kč1 943,99 Kč
25182,21240 Kč4 555,31 Kč
50173,51480 Kč8 675,74 Kč
100165,23120 Kč16 523,12 Kč
300152,91443 Kč45 874,33 Kč
500147,50592 Kč73 752,96 Kč
1 000140,47326 Kč140 473,26 Kč
Manufacturers Standard Package
Unit Price without VAT:228,67000 Kč
Unit Price with VAT:276,69070 Kč