09670250323 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 3
Unit Price: 270,03000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 372,84460 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 335,33380 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 91
Unit Price: 195,91000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 82
Unit Price: 173,86000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 57
Unit Price: 184,57000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 87,53927 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 110
Unit Price: 249,25000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 50
Unit Price: 306,99000 Kč
Datasheet
25 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670250323

DigiKey Part Number
09670250323-ND
Manufacturer
Manufacturer Product Number
09670250323
Description
POSITION CONNECTOR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
09670250323 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
HARTING
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Metal
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp
Number of Positions
25
Features
Mating Screws M3
Compatible Shell Size
B
Color
Silver
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X02669XAmphenol CONEC3626-2159-ND270,03000 KčParametric Equivalent
165X17379XAmphenol CONEC0165X17379X-ND372,84460 KčParametric Equivalent
165X17479XAmphenol CONEC0165X17479X-ND335,33380 KčParametric Equivalent
1731110317Molex911731110317-ND195,91000 KčParametric Equivalent
6-1478762-7TE Connectivity AMP Connectors82A128930-ND173,86000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10701,77400 Kč7 017,74 Kč
Manufacturers Standard Package
Unit Price without VAT:701,77400 Kč
Unit Price with VAT:849,14654 Kč