
ACOV-SUB-25MB31 | |
|---|---|
DigiKey Part Number | AE11519-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-25MB31 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-25MB31 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size B | Features Mating Screws M3 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,99000 Kč | 306,99 Kč |
| 10 | 260,96300 Kč | 2 609,63 Kč |
| 25 | 244,61840 Kč | 6 115,46 Kč |
| 50 | 232,93920 Kč | 11 646,96 Kč |
| 100 | 221,82290 Kč | 22 182,29 Kč |
| 250 | 207,94488 Kč | 51 986,22 Kč |
| 500 | 198,02962 Kč | 99 014,81 Kč |
| 1 000 | 188,59039 Kč | 188 590,39 Kč |
| Unit Price without VAT: | 306,99000 Kč |
|---|---|
| Unit Price with VAT: | 371,45790 Kč |

