
8655MH2512LF | |
|---|---|
DigiKey Part Number | 8655MH2512LF-ND |
Manufacturer | |
Manufacturer Product Number | 8655MH2512LF |
Description | BACKSHELL DSUB |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MH2512LF Models |
Category | Cable Exit 180° |
Manufacturer Amphenol ICC (FCI) | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Obsolete | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size B | Features Mating Screws M3 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8655MH2502BKLF | Amphenol CS (FCI) | 57 | 8655MH2502BKLF-ND | 184,57000 Kč | MFR Recommended |
| 8655MH2502BLF | Amphenol CS (FCI) | 0 | 8655MH2502BLF-ND | 87,53927 Kč | Parametric Equivalent |
| 09670250323 | HARTING | 0 | 09670250323-ND | 701,77400 Kč | Parametric Equivalent |
| 165X02669X | Amphenol CONEC | 3 | 626-2159-ND | 270,03000 Kč | Parametric Equivalent |
| 165X17379X | Amphenol CONEC | 0 | 165X17379X-ND | 372,84460 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,25000 Kč | 249,25 Kč |
| 10 | 211,78600 Kč | 2 117,86 Kč |
| 25 | 198,50680 Kč | 4 962,67 Kč |
| 50 | 189,03240 Kč | 9 451,62 Kč |
| 100 | 180,01170 Kč | 18 001,17 Kč |
| Unit Price without VAT: | 249,25000 Kč |
|---|---|
| Unit Price with VAT: | 301,59250 Kč |

