8655MH2502BLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 57
Unit Price: 184,57000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 110
Unit Price: 249,25000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 701,77400 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 3
Unit Price: 270,03000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 372,84460 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 335,33380 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 91
Unit Price: 195,91000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 82
Unit Price: 173,86000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 50
Unit Price: 306,99000 Kč
Datasheet
Image for 8655MH2502BLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655MH2502BLF

DigiKey Part Number
8655MH2502BLF-ND
Manufacturer
Manufacturer Product Number
8655MH2502BLF
Description
DSUB METAL HOOD 25
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655MH2502BLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Amphenol ICC (FCI)
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
25
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
B
Features
Mating Screws M3
Compatible D-Sub Size
25pos and HD44pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8655MH2502BKLFAmphenol CS (FCI)578655MH2502BKLF-ND184,57000 KčParametric Equivalent
8655MH2512LFAmphenol CS (FCI)1108655MH2512LF-ND249,25000 KčParametric Equivalent
09670250323HARTING009670250323-ND701,77400 KčParametric Equivalent
165X02669XAmphenol CONEC3626-2159-ND270,03000 KčParametric Equivalent
165X17379XAmphenol CONEC0165X17379X-ND372,84460 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30087,53927 Kč26 261,78 Kč
Unit Price without VAT:87,53927 Kč
Unit Price with VAT:105,92252 Kč