25 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110317

DigiKey Part Number
1731110317-ND
Manufacturer
Manufacturer Product Number
1731110317
Description
CONN BACKSHELL 25POS 180DEG SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1731110317 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
Molex
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Zinc Die Cast
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
25
Features
Mating Screws M3
Compatible Shell Size
B
Color
Silver
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,91000 Kč195,91 Kč
10166,45100 Kč1 664,51 Kč
25156,02360 Kč3 900,59 Kč
50148,57340 Kč7 428,67 Kč
100141,48240 Kč14 148,24 Kč
250132,62756 Kč33 156,89 Kč
500126,30214 Kč63 151,07 Kč
1 000120,27990 Kč120 279,90 Kč
Manufacturers Standard Package
Unit Price without VAT:195,91000 Kč
Unit Price with VAT:237,05110 Kč