09670154754 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 319,86967 Kč

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 203,99140 Kč

Similar


NorComp Inc.
In Stock: 6 826
Unit Price: 54,38000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 229
Unit Price: 84,83000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 1 010
Unit Price: 80,84000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 153
Unit Price: 80,84000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 965
Unit Price: 97,64000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 56,55224 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 87,77933 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 50,40780 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 52,83797 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 46,83673 Kč
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 43,05000 Kč
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670154754

DigiKey Part Number
1195-2679-ND
Manufacturer
Manufacturer Product Number
09670154754
Description
CONN D-SUB RCPT 15POS VERT SLDR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09670154754 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1181,00000 Kč181,00 Kč
10153,87300 Kč1 538,73 Kč
25144,23120 Kč3 605,78 Kč
50137,34380 Kč6 867,19 Kč
100130,78810 Kč13 078,81 Kč
250122,60312 Kč30 650,78 Kč
500116,75518 Kč58 377,59 Kč
1 000111,18882 Kč111 188,82 Kč
Manufacturers Standard Package
Unit Price without VAT:181,00000 Kč
Unit Price with VAT:219,01000 Kč