D-Sub Contact Female Socket 22-26 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670005676

DigiKey Part Number
09670005676-ND
Manufacturer
Manufacturer Product Number
09670005676
Description
D-SUB AWG 22-26 FEMALE CLIP CONT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket 22-26 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
09670005676 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Female Socket
Manufacturer
HARTING
Contact Form
Machined
Packaging
Bulk
Wire Gauge
22-26 AWG
Part Status
Active
Contact Termination
Crimp
Type
Signal
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 140
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,17000 Kč75,17 Kč
1063,79200 Kč637,92 Kč
2559,78560 Kč1 494,64 Kč
5056,92560 Kč2 846,28 Kč
10054,20630 Kč5 420,63 Kč
30050,16143 Kč15 048,43 Kč
50048,38612 Kč24 193,06 Kč
1 00046,07759 Kč46 077,59 Kč
2 50043,19549 Kč107 988,73 Kč
Manufacturers Standard Package
Unit Price without VAT:75,17000 Kč
Unit Price with VAT:90,95570 Kč