Similar

09664527610 | |
|---|---|
DigiKey Part Number | 09664527610-ND |
Manufacturer | |
Manufacturer Product Number | 09664527610 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09664527610 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218434-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1218434-4-ND | 1 441,75231 Kč | Similar |
| DCP37S565TLF | Amphenol CS (FCI) | 0 | DCP37S565TLF-ND | 1 411,58521 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 312,82420 Kč | 15 641,21 Kč |
| Unit Price without VAT: | 312,82420 Kč |
|---|---|
| Unit Price with VAT: | 378,51728 Kč |



















