Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09664156503 | |
|---|---|
DigiKey Part Number | 09664156503-ND |
Manufacturer | |
Manufacturer Product Number | 09664156503 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09664156503 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D37S24A4GL00LF | Amphenol CS (FCI) | 0 | D37S24A4GL00LF-ND | 52,75861 Kč | Similar |
| D37S24A4GV00LF | Amphenol CS (FCI) | 2 465 | 609-5565-ND | 123,05000 Kč | Similar |
| D37S24A4GX00LF | Amphenol CS (FCI) | 621 | 609-5566-ND | 107,82000 Kč | Similar |
| D37S24A4PV00LF | Amphenol CS (FCI) | 0 | D37S24A4PV00LF-ND | 47,04189 Kč | Similar |
| D37S24A6GL00LF | Amphenol CS (FCI) | 0 | D37S24A6GL00LF-ND | 86,72878 Kč | Similar |






















