09664116503 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 27,41000 Kč

Similar


NorComp Inc.
In Stock: 0
Unit Price: 3,84767 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 4,66089 Kč
Datasheet
37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09664116503

DigiKey Part Number
1195-7913-ND
Manufacturer
Manufacturer Product Number
09664116503
Description
CONN D-SUB RCPT 37POS VERT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09664116503 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1284,10000 Kč284,10 Kč
10241,41400 Kč2 414,14 Kč
25226,29120 Kč5 657,28 Kč
50215,48560 Kč10 774,28 Kč
100205,20300 Kč20 520,30 Kč
250192,36436 Kč48 091,09 Kč
500183,19244 Kč91 596,22 Kč
1 000174,45936 Kč174 459,36 Kč
Manufacturers Standard Package
Unit Price without VAT:284,10000 Kč
Unit Price with VAT:343,76100 Kč