



09663217701 | |
|---|---|
DigiKey Part Number | 1195-7897-ND |
Manufacturer | |
Manufacturer Product Number | 09663217701 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663217701 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-025-113R051 | NorComp Inc. | 242 | 171-025-113R051-ND | 91,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,92000 Kč | 236,92 Kč |
| 10 | 201,38100 Kč | 2 013,81 Kč |
| 25 | 188,76720 Kč | 4 719,18 Kč |
| 50 | 179,75780 Kč | 8 987,89 Kč |
| 100 | 171,17990 Kč | 17 117,99 Kč |
| 300 | 158,41907 Kč | 47 525,72 Kč |
| 500 | 152,81492 Kč | 76 407,46 Kč |
| 1 000 | 145,53072 Kč | 145 530,72 Kč |
| Unit Price without VAT: | 236,92000 Kč |
|---|---|
| Unit Price with VAT: | 286,67320 Kč |


















