Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



09663116501 | |
|---|---|
DigiKey Part Number | 1195-5016-ND |
Manufacturer | |
Manufacturer Product Number | 09663116501 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663116501 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Contact Form Stamped |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-002163 | Amphenol CONEC | 0 | 626-16-002163-ND | 518,20267 Kč | Similar |
| 171-025-213R001 | NorComp Inc. | 339 | 4225FE-ND | 62,99000 Kč | Similar |
| 171-025-213R011 | NorComp Inc. | 0 | 5225FE-ND | 92,39000 Kč | Similar |
| 171-025-213R021 | NorComp Inc. | 2 600 | 6225FE-ND | 91,34000 Kč | Similar |
| 171-025-213R031 | NorComp Inc. | 235 | 7225FE-ND | 85,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,63000 Kč | 143,63 Kč |
| 10 | 122,04000 Kč | 1 220,40 Kč |
| 25 | 114,38880 Kč | 2 859,72 Kč |
| 50 | 108,92500 Kč | 5 446,25 Kč |
| 100 | 103,72380 Kč | 10 372,38 Kč |
| 300 | 95,98957 Kč | 28 796,87 Kč |
| 500 | 92,59320 Kč | 46 296,60 Kč |
| 1 000 | 88,17774 Kč | 88 177,74 Kč |
| 2 500 | 82,66400 Kč | 206 660,00 Kč |
| Unit Price without VAT: | 143,63000 Kč |
|---|---|
| Unit Price with VAT: | 173,79230 Kč |



























