Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DLS3XS4AA35X | |
|---|---|
DigiKey Part Number | DLS3XS4AA35X-ND |
Manufacturer | |
Manufacturer Product Number | DLS3XS4AA35X |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Box | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Thermoplastic |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09643127235 | HARTING | 35 | 1195-2422-ND | 1 230,27000 Kč | Similar |
| 09663116501 | HARTING | 0 | 1195-5016-ND | 143,63000 Kč | Similar |
| 09663116502 | HARTING | 0 | 1195-2548-ND | 143,63000 Kč | Similar |
| 09663117501 | HARTING | 0 | 1195-5018-ND | 142,79000 Kč | Similar |
| 09663117502 | HARTING | 63 | 1195-7890-ND | 142,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,93190 Kč | 3 993,19 Kč |
| Unit Price without VAT: | 39,93190 Kč |
|---|---|
| Unit Price with VAT: | 48,31760 Kč |




















