
09662226802 | |
|---|---|
DigiKey Part Number | 09662226802-ND |
Manufacturer | |
Manufacturer Product Number | 09662226802 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662226802 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218440-2 | TE Connectivity Aerospace, Defense and Marine | 166 | A132192-ND | 1 118,35000 Kč | Similar |
| M24308/24-26F | ITT Cannon, LLC | 447 | IM24308/24-26F-ND | 467,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,14000 Kč | 150,14 Kč |
| 10 | 127,54200 Kč | 1 275,42 Kč |
| 25 | 119,55440 Kč | 2 988,86 Kč |
| 50 | 113,84280 Kč | 5 692,14 Kč |
| 100 | 108,40850 Kč | 10 840,85 Kč |
| 300 | 100,32563 Kč | 30 097,69 Kč |
| 500 | 96,77558 Kč | 48 387,79 Kč |
| 1 000 | 92,16106 Kč | 92 161,06 Kč |
| Unit Price without VAT: | 150,14000 Kč |
|---|---|
| Unit Price with VAT: | 181,66940 Kč |





















