



M24308/24-26F | |
|---|---|
DigiKey Part Number | IM24308/24-26F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-26F |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,45000 Kč | 464,45 Kč |
| 10 | 394,77400 Kč | 3 947,74 Kč |
| 25 | 370,04320 Kč | 9 251,08 Kč |
| 50 | 352,38700 Kč | 17 619,35 Kč |
| 100 | 335,57540 Kč | 33 557,54 Kč |
| 250 | 314,58436 Kč | 78 646,09 Kč |
| 500 | 299,58926 Kč | 149 794,63 Kč |
| Unit Price without VAT: | 464,45000 Kč |
|---|---|
| Unit Price with VAT: | 561,98450 Kč |




