09661626815 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 30,01964 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 43,05175 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 102,24975 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 112,72985 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 110,34345 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 103,10020 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 101,27650 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 95,42960 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 153,18670 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 100,93005 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 105,99055 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 118,02030 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 125,48668 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 128,57180 Kč
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09661626815

DigiKey Part Number
09661626815-ND
Manufacturer
Manufacturer Product Number
09661626815
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09661626815 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100170,72420 Kč17 072,42 Kč
Manufacturers Standard Package
Unit Price without VAT:170,72420 Kč
Unit Price with VAT:206,57628 Kč