L717DE09P1AMN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 18,89320 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 18,31670 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 18,82910 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 35,24570 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 23,11030 Kč
Datasheet

Similar


HARTING
In Stock: 15
Unit Price: 32,04000 Kč
Datasheet
Image for L717DE09P1AMN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L717DE09P1AMN

DigiKey Part Number
L717DE09P1AMN-ND
Manufacturer
Manufacturer Product Number
L717DE09P1AMN
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.406" (10.30mm)
Features
Grounding Indents, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
200102,24975 Kč20 449,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,24975 Kč
Unit Price with VAT:123,72220 Kč