09661566613 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 402
Unit Price: 63,41000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 55,22000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 669
Unit Price: 48,09000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 353
Unit Price: 33,60000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 120
Unit Price: 39,06000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 370
Unit Price: 38,01000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 23,78022 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 27,66019 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 46,36067 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 28,12742 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 140
Unit Price: 53,12000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 360
Unit Price: 72,86000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 28,90083 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 30,32986 Kč
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09661566613

DigiKey Part Number
09661566613-ND
Manufacturer
Manufacturer Product Number
09661566613
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09661566613 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
0.409" (10.40mm)
Features
Board Lock
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100119,35050 Kč11 935,05 Kč
Manufacturers Standard Package
Unit Price without VAT:119,35050 Kč
Unit Price with VAT:144,41411 Kč