D09S13A6PX00LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 161
Unit Price: 4,70000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,51000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,78430 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,59430 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,21180 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 5,79740 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 6,41560 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 763
Unit Price: 5,06000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,60743 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,05130 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 3
Unit Price: 15,92000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 8,79250 Kč
Datasheet
Image for D09S13A6PX00LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D09S13A6PX00LF

DigiKey Part Number
D09S13A6PX00LF-ND
Manufacturer
Manufacturer Product Number
D09S13A6PX00LF
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.409" (10.40mm)
Features
-
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
36030,32986 Kč10 918,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,32986 Kč
Unit Price with VAT:36,69913 Kč