D09S13A4UX00LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 161
Unit Price: 133,13000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 127,88000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 135,57570 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 130,18970 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 119,35050 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 164,28210 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 181,80070 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 763
Unit Price: 143,42000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 130,56247 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 58,12819 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 3
Unit Price: 451,25000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 249,15883 Kč
Datasheet
Image for D09S13A4UX00LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D09S13A4UX00LF

DigiKey Part Number
D09S13A4UX00LF-ND
Manufacturer
Manufacturer Product Number
D09S13A4UX00LF
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.409" (10.40mm)
Features
Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
36046,36067 Kč16 689,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,36067 Kč
Unit Price with VAT:56,09641 Kč