
09661566612 | |
|---|---|
DigiKey Part Number | 09661566612-ND |
Manufacturer | |
Manufacturer Product Number | 09661566612 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661566612 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,74000 Kč | 200,74 Kč |
| 10 | 170,56700 Kč | 1 705,67 Kč |
| 25 | 159,87880 Kč | 3 996,97 Kč |
| 50 | 152,24380 Kč | 7 612,19 Kč |
| 100 | 144,97650 Kč | 14 497,65 Kč |
| 300 | 134,16603 Kč | 40 249,81 Kč |
| 500 | 129,42118 Kč | 64 710,59 Kč |
| 1 000 | 123,25007 Kč | 123 250,07 Kč |
| Unit Price without VAT: | 200,74000 Kč |
|---|---|
| Unit Price with VAT: | 242,89540 Kč |































