
09661527616 | |
|---|---|
DigiKey Part Number | 1195-4993-ND |
Manufacturer | |
Manufacturer Product Number | 09661527616 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661527616 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,80000 Kč | 121,80 Kč |
| 10 | 103,52700 Kč | 1 035,27 Kč |
| 25 | 97,03640 Kč | 2 425,91 Kč |
| 50 | 92,40240 Kč | 4 620,12 Kč |
| 100 | 87,99140 Kč | 8 799,14 Kč |
| 300 | 81,42820 Kč | 24 428,46 Kč |
| 500 | 78,54766 Kč | 39 273,83 Kč |
| 1 000 | 74,80138 Kč | 74 801,38 Kč |
| 2 500 | 70,12412 Kč | 175 310,30 Kč |
| Unit Price without VAT: | 121,80000 Kč |
|---|---|
| Unit Price with VAT: | 147,37800 Kč |





















