Similar
Similar
Similar
Similar

09661527615 | |
|---|---|
DigiKey Part Number | 09661527615-ND |
Manufacturer | |
Manufacturer Product Number | 09661527615 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661527615 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (M3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218434-1 | TE Connectivity Aerospace, Defense and Marine | 0 | A132190-ND | 897,36211 Kč | Similar |
| 174-E09-211R141 | NorComp Inc. | 0 | 174-09FEA-ND | 64,44348 Kč | Similar |
| DEP09S564TLF | Amphenol CS (FCI) | 0 | DEP09S564TLF-ND | 101,85429 Kč | Similar |
| DEP09S565TLF | Amphenol CS (FCI) | 0 | DEP09S565TLF-ND | 186,90087 Kč | Similar |
| DEPV09S565TLF | Amphenol CS (FCI) | 0 | DEPV09S565TLF-ND | 189,81111 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 123,93380 Kč | 12 393,38 Kč |
| Unit Price without VAT: | 123,93380 Kč |
|---|---|
| Unit Price with VAT: | 149,95990 Kč |























