Similar
Similar

DEP09S565TLF | |
|---|---|
DigiKey Part Number | DEP09S565TLF-ND |
Manufacturer | |
Manufacturer Product Number | DEP09S565TLF |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DEP09S565TLF Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold, GXT™ |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.406" (10.30mm) |
Number of Positions | Voltage Rating 1000V |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09661527615 | HARTING | 0 | 09661527615-ND | 123,93380 Kč | Similar |
| 09661527616 | HARTING | 100 | 1195-4993-ND | 121,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 186,90087 Kč | 47 099,02 Kč |
| Unit Price without VAT: | 186,90087 Kč |
|---|---|
| Unit Price with VAT: | 226,15005 Kč |






