9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09661527612

DigiKey Part Number
1195-2526-ND
Manufacturer
Manufacturer Product Number
09661527612
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09661527612 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
6.5A
Connector Style
Backset Spacing
0.409" (10.40mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1117,00000 Kč117,00 Kč
1099,43900 Kč994,39 Kč
2593,20760 Kč2 330,19 Kč
5088,75260 Kč4 437,63 Kč
10084,51480 Kč8 451,48 Kč
30078,21090 Kč23 463,27 Kč
50075,44352 Kč37 721,76 Kč
1 00071,84532 Kč71 845,32 Kč
2 50067,35259 Kč168 381,48 Kč
Manufacturers Standard Package
Unit Price without VAT:117,00000 Kč
Unit Price with VAT:141,57000 Kč