09661525617 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 69
Unit Price: 191,13000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 139,77000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 124
Unit Price: 193,87000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 119,64610 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 171,43960 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 164,68890 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 182,25090 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09661525617

DigiKey Part Number
09661525617-ND
Manufacturer
Manufacturer Product Number
09661525617
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
0.409" (10.40mm)
Features
Board Lock
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100169,67980 Kč16 967,98 Kč
Manufacturers Standard Package
Unit Price without VAT:169,67980 Kč
Unit Price with VAT:205,31256 Kč