
09661216702 | |
|---|---|
DigiKey Part Number | 09661216702-ND |
Manufacturer | |
Manufacturer Product Number | 09661216702 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661216702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,56000 Kč | 147,56 Kč |
| 10 | 125,35300 Kč | 1 253,53 Kč |
| 25 | 117,50120 Kč | 2 937,53 Kč |
| 50 | 111,88920 Kč | 5 594,46 Kč |
| 100 | 106,54670 Kč | 10 654,67 Kč |
| 300 | 98,60170 Kč | 29 580,51 Kč |
| 500 | 95,11316 Kč | 47 556,58 Kč |
| 1 000 | 90,57794 Kč | 90 577,94 Kč |
| Unit Price without VAT: | 147,56000 Kč |
|---|---|
| Unit Price with VAT: | 178,54760 Kč |
















