Similar
Similar

09653696712 | |
|---|---|
DigiKey Part Number | 09653696712-ND |
Manufacturer | |
Manufacturer Product Number | 09653696712 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09653696712 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-002113 | Amphenol CONEC | 0 | 626-16-002113-ND | 236,98520 Kč | Similar |
| 171-025-113R051 | NorComp Inc. | 242 | 171-025-113R051-ND | 91,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 175,68260 Kč | 17 568,26 Kč |
| Unit Price without VAT: | 175,68260 Kč |
|---|---|
| Unit Price with VAT: | 212,57595 Kč |



















