Similar
Similar
Similar



09653617712 | |
|---|---|
DigiKey Part Number | 1195-4975-ND |
Manufacturer | |
Manufacturer Product Number | 09653617712 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09653617712 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-002113 | Amphenol CONEC | 0 | 626-16-002113-ND | 9,73480 Kč | Similar |
| 171-025-113R051 | NorComp Inc. | 242 | 171-025-113R051-ND | 3,77000 Kč | Similar |
| L717SDB25POL2 | Amphenol CS (Commercial Products) | 0 | L717SDB25POL2-ND | 1,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,32000 Kč | 144,32 Kč |
| 10 | 122,67200 Kč | 1 226,72 Kč |
| 25 | 114,98040 Kč | 2 874,51 Kč |
| 50 | 109,49140 Kč | 5 474,57 Kč |
| 100 | 104,26290 Kč | 10 426,29 Kč |
| 300 | 96,48797 Kč | 28 946,39 Kč |
| 500 | 93,07434 Kč | 46 537,17 Kč |
| 1 000 | 88,63567 Kč | 88 635,67 Kč |
| 2 500 | 83,09407 Kč | 207 735,18 Kč |
| Unit Price without VAT: | 144,32000 Kč |
|---|---|
| Unit Price with VAT: | 174,62720 Kč |






















