09653296701 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 236,98520 Kč

Similar


NorComp Inc.
In Stock: 242
Unit Price: 91,76000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 44,84000 Kč
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09653296701

DigiKey Part Number
09653296701-ND
Manufacturer
Manufacturer Product Number
09653296701
Description
CONN D-SUB PLUG 25POS VERT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09653296701 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (M3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16-002113Amphenol CONEC0626-16-002113-ND236,98520 KčSimilar
171-025-113R051NorComp Inc.242171-025-113R051-ND91,76000 KčSimilar
L717SDB25POL2Amphenol CS (Commercial Products)0L717SDB25POL2-ND44,84000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes