Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09652627817 | |
|---|---|
DigiKey Part Number | 09652627817-ND |
Manufacturer | |
Manufacturer Product Number | 09652627817 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09652627817 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-338169-2 | TE Connectivity AMP Connectors | 0 | 5-338169-2-ND | 109,95953 Kč | Similar |
| 6-338169-2 | TE Connectivity AMP Connectors | 0 | 6-338169-2-ND | 98,92071 Kč | Similar |
| 8-338169-2 | TE Connectivity AMP Connectors | 0 | 8-338169-2-ND | 103,27342 Kč | Similar |
| D15P13A4GL00LF | Amphenol CS (FCI) | 0 | 609-1488-ND | 75,80000 Kč | Similar |
| D15P13A4GV00LF | Amphenol CS (FCI) | 1 | 609-1489-ND | 89,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 137,96320 Kč | 13 796,32 Kč |
| Unit Price without VAT: | 137,96320 Kč |
|---|---|
| Unit Price with VAT: | 166,93547 Kč |




















