Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L717SDA15PA4CH4FC309 | |
|---|---|
DigiKey Part Number | L717SDA15PA4CH4FC309-ND |
Manufacturer | |
Manufacturer Product Number | L717SDA15PA4CH4FC309 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717SDA15PA4CH4FC309 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747841-6 | TE Connectivity AMP Connectors | 425 | A32097-ND | 100,37000 Kč | Direct |
| 09652226803 | HARTING | 4 | 1195-4966-ND | 132,71000 Kč | Similar |
| 09652227803 | HARTING | 0 | 09652227803-ND | 89,65310 Kč | Similar |
| 09652626817 | HARTING | 0 | 1195-7815-ND | 140,69000 Kč | Similar |
| 09652627817 | HARTING | 0 | 09652627817-ND | 137,96320 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 63,72330 Kč | 35 685,05 Kč |
| Unit Price without VAT: | 63,72330 Kč |
|---|---|
| Unit Price with VAT: | 77,10519 Kč |



















