15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Plug, Male Pins Connector
09652226803

09652226803

DigiKey Part Number
1195-4966-ND
Manufacturer
Manufacturer Product Number
09652226803
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09652226803 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
0.409" (10.40mm)
Features
Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,71000 Kč132,71 Kč
10112,80100 Kč1 128,01 Kč
25105,72920 Kč2 643,23 Kč
50100,67700 Kč5 033,85 Kč
10095,87060 Kč9 587,06 Kč
30088,72073 Kč26 616,22 Kč
50085,58238 Kč42 791,19 Kč
1 00081,50059 Kč81 500,59 Kč
2 50076,40458 Kč191 011,45 Kč
Manufacturers Standard Package
Unit Price without VAT:132,71000 Kč
Unit Price with VAT:160,57910 Kč