



09652217701 | |
|---|---|
DigiKey Part Number | 1195-7811-ND |
Manufacturer | |
Manufacturer Product Number | 09652217701 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09652217701 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-015-113R001 | NorComp Inc. | 952 | 4215ME-ND | 52,70000 Kč | Similar |
| 171-015-113R011 | NorComp Inc. | 1 205 | 5497-171-015-113R011-ND | 83,36000 Kč | Similar |
| 171-015-113R021 | NorComp Inc. | 226 | 6215ME-ND | 79,16000 Kč | Similar |
| 171-015-113R911 | NorComp Inc. | 1 132 | 9215ME-ND | 97,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 10 | 97,49400 Kč | 974,94 Kč |
| 25 | 91,37480 Kč | 2 284,37 Kč |
| 50 | 87,01160 Kč | 4 350,58 Kč |
| 100 | 82,85600 Kč | 8 285,60 Kč |
| 300 | 76,67700 Kč | 23 003,10 Kč |
| 500 | 73,96378 Kč | 36 981,89 Kč |
| 1 000 | 70,43632 Kč | 70 436,32 Kč |
| 2 500 | 66,03157 Kč | 165 078,93 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |


















