09644217220 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 10,24000 Kč
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 9,74220 Kč
Datasheet
37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09644217220

DigiKey Part Number
1195-2460-ND
Manufacturer
Manufacturer Product Number
09644217220
Description
CONN D-SUB PLUG 37POS SOLDER CUP
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09644217220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Current Rating (Amps)
7.5A
Part Status
Obsolete
Features
Filter, Grounding Indents
Connector Style
Voltage Rating
100V
Connector Type
Plug, Male Pins
Color
Natural
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Mounting Type
Wire Gauge
20 AWG
Shell Size, Connector Layout
4 (DC, C)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
163A11099XAmphenol CONEC0626-1029-ND10,24000 KčSimilar
163A11299XAmphenol CONEC0626-1039-ND9,74220 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes