Similar
Similar
Similar
Similar
Similar

09644147242 | |
|---|---|
DigiKey Part Number | 1195-2458-ND |
Manufacturer | |
Manufacturer Product Number | 09644147242 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09644147242 Models |
Category | Shell Material, Finish Steel |
Mfr | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Current Rating (Amps) 7.5A |
Part Status Active | Backset Spacing 0.401" (10.20mm) |
Connector Style | Features Board Lock, Filter, Mounting Brackets |
Connector Type Receptacle, Female Sockets | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D37S13A4GL00LF | Amphenol CS (FCI) | 4 | D37S13A4GL00LF-ND | 90,29000 Kč | Similar |
| D37S13A4GV00LF | Amphenol CS (FCI) | 99 | D37S13A4GV00LF-ND | 146,15000 Kč | Similar |
| D37S13A4PV00LF | Amphenol CS (FCI) | 176 | D37S13A4PV00LF-ND | 107,93000 Kč | Similar |
| D37S13A4PX00LF | Amphenol CS (FCI) | 0 | D37S13A4PX00LF-ND | 46,38339 Kč | Similar |
| DCML37S500 | Amphenol CS (FCI) | 0 | DCML37S500-ND | 630,23680 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 305,62240 Kč | 57 640,56 Kč |
| Unit Price without VAT: | 2 305,62240 Kč |
|---|---|
| Unit Price with VAT: | 2 789,80310 Kč |









