09643227246 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 207
Unit Price: 1 075,31000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 43,12160 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 194,92040 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 57,02679 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 72,93870 Kč
Datasheet

Similar


ITT Cannon, LLC
In Stock: 71
Unit Price: 672,36000 Kč

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 213,67560 Kč
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09643227246

DigiKey Part Number
1195-2435-ND
Manufacturer
Manufacturer Product Number
09643227246
Description
CONN D-SUB PLUG 25POS VERT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09643227246 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Board Lock, Filter, Grounding Indents
Voltage Rating
100V
Color
Natural
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes